A22NNRNMNYAG100NN
Omron AutomationSwitch Push Button N.O. SPST Round Flat Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22NNRNMNYAG100NN
RoHS:
Yes
HTS:
8536507000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@120 VAC
Actuator Style:
Round Flat Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30mm x 51.25mm x 56.3 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O. SPST Round Flat Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
Search Keywords:
A22NNRNMNYAG100NN
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$12.06
$60.300
25
$10.93
$273.250
50
$10.44
$522.000
100
$10.14
$1,014.000
250
$9.58
$2,395.000
500
$9.33
$4,665.000
1,000
+
$9.19
$9,190.000
Product Guides