help desk software
DATA SHEET

A22NS2BMNBAG100NN

Omron Automation

Switch Selector N.O. SPST 90° Lever Screw 500000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22NS2BMNBAG100NN
RoHS:
Yes
HTS:
8536507000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
2 Position
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
90 °
Number of Positions:
2
Switch Configuration:
N.O.
Switch Selector N.O. SPST 90° Lever Screw 500000Cycles Panel Mount
Search Keywords:
A22NS2BMNBAG100NN
IN STOCK: 49
Can Ship immediately
Manufacturer Stock:
346   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
41 Weeks can ship 9/8/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.67
$63.350
25
$11.13
$278.250
50
$10.37
$518.500
100
$9.71
$971.000
250
$8.85
$2,212.500
500
$8.50
$4,250.000
1,000 +
$8.37
$8,370.000
Tools/3D Models