help desk software

A22NS3RBNBAG101NN

Omron Automation

Switch Selector N.O. DPST 45° Lever Screw 500000Cycles Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22NS3RBNBAG101NN
RoHS:
Yes
HTS:
8536507000
COO:
TW
ECCN:
EAR99
Package Type:
Type:
3 Position
Pole Throw Configuration:
DPST
Actuator Style:
Lever
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O.
Life Cycle:
Discontinued & Replaced
Switch Selector N.O. DPST 45° Lever Screw 500000Cycles Panel Mount
Search Keywords:
A22NS3RBNBAG101NN
  This product is discontinued, but still in stock
IN STOCK: 79
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.71
$22.710
10
$20.19
$201.900
25
$19.57
$489.250
50
$18.99
$949.500
100
$17.91
$1,791.000
250
$17.41
$4,352.500
500 +
$17.15
$8,575.000
RECOMMENDED REPLACEMENT
A22NS3MBNBAG101NN
A22NS3MBNBAG101NN
VIEW PRODUCT