Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22NZSG1B
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Circuit Configuration:
N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
N/A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Family:
A22NZ-S-G1B
Contact Blocks N.C. SPST Screw
Search Keywords:
A22NZSG1B
IN STOCK:
64
Can Ship immediately
Manufacturer Stock:
1,789
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
5
$8.07
$40.350
25
$5.48
$137.000
100
$4.91
$491.000
250
$4.61
$1,152.500
500
$4.55
$2,275.000
1,000
$4.48
$4,480.000
2,500
$4.41
$11,025.000
5,000
+
$4.34
$21,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640440-2
Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
33461
Ring Tongue Terminal - M6 - 1/4" - 8 AWG - 8 mm² - SOLISTRAND Series.
36254
PIDG R 22-16COMM 22-18MIL .128
N002-002-BL
Cable Assembly Cat 5/Cat 5e 0.61m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton
M2111-3005-SS
Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 16mm Stainless Steel Plain