help desk software
DATA SHEET

A22R6AG

Omron Automation

BA9S/13 LED Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22R6AG
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
6 V
Color:
Green
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
BA9S/13
Life Cycle:
Discontinued
BA9S/13 LED Lamp
Search Keywords:
A22R6AG
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.739
$13.739
10
$12.490
$124.900
25
$4.460
$111.500
100
$3.620
$362.000
250
$3.380
$845.000
500 +
$3.170
$1,585.000
Tools/3D Models