help desk software
DATA SHEET

A22RFG10M

Omron Automation

Switch Push Button N.O. SPST Round Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22RFG10M
RoHS:
Yes
HTS:
8536509035
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@240VAC 240 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
29.8 x 45 x 57.6 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O. SPST Round Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount
Search Keywords:
A22RFG10M
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
A22NNRNMNGAG100NN
A22NNRNMNGAG100NN
VIEW PRODUCT
Tools/3D Models