Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22SC3A11
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
3 Position
Pole Throw Configuration:
DPST
Actuator Style:
Extended Lever
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPST 45° Extended Lever Screw Panel Mount
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$121.62
$121.620
10
$41.51
$415.100
25
$38.55
$963.750
50
$35.98
$1,799.000
100
+
$33.74
$3,374.000
Product Guides