A22TR01M
Omron AutomationSwitch Push Button N.C. SPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22TR01M
RoHS:
No
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
10A@110VAC 24 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30 x 73.7 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.C. SPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Search Keywords:
A22TR01M
This product is not in stock and cannot be back-ordered
Product Guides