help desk software

A22W2MRT102

Omron Automation

Switch Selector N.C. DPST 90° Knob Screw Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22W2MRT102
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Type:
2 Position
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Illumination Color:
Red
Illumination Type:
LED
Typical Illumination Voltage:
100 VAC
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
90 °
Number of Positions:
2
Switch Configuration:
N.C.
Switch Selector N.C. DPST 90° Knob Screw Panel Mount
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$162.49
$162.490
10
$66.09
$660.900
25
$61.68
$1,542.000
50 +
$57.83
$2,891.500