help desk software

A22W3AGT111

Omron Automation

Switch Selector N.O./N.C. DPST 45° Knob Screw Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22W3AGT111
RoHS:
Yes
ECCN:
EAR99
Package Type:
Type:
3 Position
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Illumination Color:
Green
Illumination Type:
LED
Typical Illumination Voltage:
100 VAC
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPST 45° Knob Screw Panel Mount
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$63.26
$63.260