Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22W3MA24A20
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
3 Position
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Illumination Color:
Blue
Illumination Type:
LED
Typical Illumination Voltage:
24,24 VAC|VDC
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O.
Switch Selector N.O. DPST 45° Knob Screw Panel Mount
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$181.93
$181.930
10
$77.67
$776.700
25
$72.50
$1,812.500
50
+
$67.98
$3,399.000
Product Guides