A3AA90K100L
Omron AutomationSwitch Push Button N.O. SPST Square Button 6A 250VAC 30VDC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A3AA90K100L
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
15.2mm x 12.7mm x 21.5 mm
Switch Push Button N.O. SPST Square Button 6A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords:
A3AA90K100L
IN STOCK:
57
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$16.39
$81.950
25
$12.76
$319.000
50
$12.21
$610.500
100
$11.94
$1,194.000
250
$11.70
$2,925.000
500
$11.53
$5,765.000
1,000
+
$11.35
$11,350.000
Product Guides