help desk software

A3AA91K100L

Omron Automation

Switch Push Button N.O. SPST Square Button 4A 250VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A3AA91K100L
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
4A@30 VDC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
15.2 x 12.7 x 18 mm
Switch Push Button N.O. SPST Square Button 4A 250VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords:
A3AA91K100L
IN STOCK: 11
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.72
$73.600
25
$13.30
$332.500
50
$12.68
$634.000
100
$12.12
$1,212.000
250
$11.61
$2,902.500
500
$11.29
$5,645.000
1,000 +
$11.12
$11,120.000