help desk software
DATA SHEET

A3AT90L100A

Omron Automation

Switch Push Button N.O. SPST Round Button 4A 250VAC 30VDC Alternate Contact Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A3AT90L100A
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
4A@30 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
15.2 x 12.7 x 21.5 mm
Switch Push Button N.O. SPST Round Button 4A 250VAC 30VDC Alternate Contact Solder Panel Mount
Search Keywords:
A3AT90L100A
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.41
$72.050
25
$13.06
$326.500
50
$12.48
$624.000
100
$11.94
$1,194.000
250
$11.45
$2,862.500
500
$11.15
$5,575.000
1,000 +
$10.98
$10,980.000
Tools/3D Models