Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A3G4011
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
5@125VAC A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
30 V
Family:
A3G
Life Cycle:
Discontinued
Contact Blocks N.O./N.C. SPDT Solder 5A 250VAC 30VDC
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Quantity
Unit Price
Ext. Price
1
$18.007
$18.007
5
$16.370
$81.850
25
$5.400
$135.000
100
$5.040
$504.000
250
$4.720
$1,180.000
500
+
$4.450
$2,225.000
Product Guides