help desk software
DATA SHEET

A3KA90A105EW

Omron Automation

Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A3KA90A105EW
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Square Button
Illumination:
White,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.8mm x 17.8mm x 35.4 mm
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
Search Keywords:
A3KA90A105EW
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$93.14
$93.140
5
$86.19
$430.950
10
$83.70
$837.000
25
$79.11
$1,977.750
50
$77.00
$3,850.000
100
$75.84
$7,584.000
250 +
$74.04
$18,510.000
Tools/3D Models