help desk software
DATA SHEET

A3SA90A128RNC

Omron Automation

Switch Push Button N.O./N.C. SPDT Square Button 3A 250VAC 250VDC Momentary Contact Panel Mount Quick Connect/Solder

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A3SA90A128RNC
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
3A@125VAC 14 VDC
Actuator Style:
Square Button
Illumination:
Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
17.8mm x 17.8mm x 46 mm
Switch Push Button N.O./N.C. SPDT Square Button 3A 250VAC 250VDC Momentary Contact Panel Mount Quick Connect/Solder
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.44
$48.440
5
$43.08
$215.400
10
$41.75
$417.500
25
$40.50
$1,012.500
50
$38.21
$1,910.500
100
$37.15
$3,715.000
250 +
$36.59
$9,147.500
Tools/3D Models