A3SA90D105EG
Omron AutomationSwitch Push Button N.O./N.C. DPDT Square Button 2A 250VAC 125VDC Alternate Contact PC Pins Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A3SA90D105EG
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
2A@250 VAC
Actuator Style:
Square Button
Terminal Type:
PC Pins
Body Orientation:
Straight
Switch Push Button N.O./N.C. DPDT Square Button 2A 250VAC 125VDC Alternate Contact PC Pins Panel Mount/Through Hole
Search Keywords:
A3SA90D105EG
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$79.65
$79.650
5
$71.08
$355.400
10
$68.95
$689.500
25
$63.29
$1,582.250
50
$62.34
$3,117.000
100
$61.40
$6,140.000
250
+
$59.23
$14,807.500
Product Guides