help desk software
DATA SHEET

A3SJ90C124SW

Omron Automation

Switch Push Button N.O./N.C. DPDT Rectangular Button 3A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A3SJ90C124SW
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
3A@125VAC 14 VDC
Actuator Style:
Rectangular Button
Illumination:
White,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
17.8mm x 24mm x 46 mm
Switch Push Button N.O./N.C. DPDT Rectangular Button 3A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
A3SJ90C124SW
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$86.94
$86.940
5
$80.45
$402.250
10
$78.12
$781.200
25
$73.84
$1,846.000
50
$71.87
$3,593.500
100
$70.79
$7,079.000
250 +
$69.10
$17,275.000
Tools/3D Models