help desk software
DATA SHEET

A3ULTBA2A1CM

Omron Automation

Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 30VDC Momentary Contact Connector Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A3ULTBA2A1CM
RoHS:
Yes
HTS:
8536507000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@30 VDC
Actuator Style:
Flush Round Button
Illumination:
Blue,LED
Terminal Type:
Connector
Body Orientation:
Straight
Dimension:
29 x 30 x 51.8 mm
Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 30VDC Momentary Contact Connector Panel Mount
Search Keywords:
A3ULTBA2A1CM
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.83
$34.830
5
$31.08
$155.400
10
$30.62
$306.200
25
$29.28
$732.000
50
$27.68
$1,384.000
100
$27.26
$2,726.000
250 +
$26.58
$6,645.000
Tools/3D Models