help desk software

A3ULTBR1A1CM

Omron Automation

Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 30VDC Momentary Contact Connector Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A3ULTBR1A1CM
RoHS:
Yes
HTS:
8536507000
COO:
ID
ECCN:
EAR99
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@30 VDC
Actuator Style:
Flush Round Button
Illumination:
Red,LED
Terminal Type:
Connector
Body Orientation:
Straight
Dimension:
29 x 30 x 51.8 mm
Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 30VDC Momentary Contact Connector Panel Mount
Search Keywords:
A3ULTBR1A1CM
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.56
$35.560
5
$31.63
$158.150
10
$31.15
$311.500
25
$29.73
$743.250
50
$28.05
$1,402.500
100
$27.63
$2,763.000
250 +
$26.90
$6,725.000