A4EGBE2R041
Omron AutomationElectromechanical Switch OFF ON OFF Enabling Grip Switch 5A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A4EGBE2R041
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enabling Grip Switch13700
Pole Throw Configuration:
N/A
Switch Configuration:
OFF ON OFF13699
Maximum Current Rating:
5@125VAC A
Operating Temperature:
-10 to 55 °C
The OMRON INDUSTRIAL part A4EGBE2R041 is an Electromechanical Switch designed for OFF ON OFF functions and is specifically tailored for use as an Enabling Grip Switch. It is capable of handling a maximum current of 5A, making it suitable for various industrial applications. With its robust construction and reliable performance, this switch ensures the safety and functionality of machinery and equipment.
Search Keywords:
A4EGBE2R041
IN STOCK:
11
Ships today, if you order in
Manufacturer Stock:
158
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$440.13
$440.130
3
$435.73
$1,307.190
5
$431.37
$2,156.850
10
+
$390.11
$3,901.100
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
76579-00000040-01
5000 Series Extended Duty Pressure Switch
2TL1-2
TL Series Two Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: MS24...
2TL1-10E
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Spec...
612-3232-140F
612 LED PMI 0.492" Green, 24 VDC, Solder Trmls
KRPA-11DG-24
Power Relay 24VDC 10A DPDT(35.7x35.7x50.8)mm Socket