help desk software
DATA SHEET

APRS440

Omron Automation

Electromechanical Relay 440VAC 1.1A SPDT(44.8x44.8x78)mm Socket Reverse Protection Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
APRS440
RoHS:
Yes
HTS:
8504404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Reverse Protection Relay
AC Coil Voltage:
440 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
44.8 x 44.8 x 78 mm
Operating Temperature:
-10 to 50 °C
Termination Style:
11-Pin Circular Plug
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
1.1 A
Mounting:
Socket
Electromechanical Relay 440VAC 1.1A SPDT(44.8x44.8x78)mm Socket Reverse Protection Relay
Search Keywords:
APRS440
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$107.62
$107.620
5
$100.11
$500.550
10
$97.41
$974.100
25
$92.45
$2,311.250
50
$90.17
$4,508.500
100
$88.82
$8,882.000
250 +
$86.97
$21,742.500
Tools/3D Models