Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
CBL804
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
N/A
Gender:
M-M
Wire Size:
N/A
Cable Length:
2 m
Operating Temperature:
N/A
Cable Assembly 2m DB9 to DB9 9 to 9 POS M-M
Search Keywords:
CBL804
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$341.17
$341.170
3
$330.61
$991.830
5
$323.72
$1,618.600
10
$320.48
$3,204.800
25
+
$317.28
$7,932.000
Product Guides