help desk software
DATA SHEET

CJ1WPD022

Omron Automation

For use with Omron CJ1 series PLC modules .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
CJ1WPD022
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
24 V
Number of Outputs:
2
Output Voltage:
5,24 V
Output Current:
2,0.4 A
Output Power:
19.6 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
81.6 x 90 x 27 mm
Output Type:
Fixed
Family:
CJ1W-PD022
Style:
DIN Rail
The OMRON INDUSTRIAL part CJ1WPD022 is a high-quality power supply unit designed for use with Omron CJ1 series PLC modules. This compact, reliable, and efficient power supply unit provides a steady and reliable power source to ensure optimal performance of your PLC modules. With its durable construction and advanced functionality, this power supply unit is an excellent choice for industrial applications requiring a reliable and efficient power supply solution.
Search Keywords:
CJ1WPD022
IN STOCK: 3
Can Ship immediately
Manufacturer Stock:
1   can ship 11/25/24
Factory Lead-Time
2 Weeks can ship 12/5/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$209.87
$209.870
3
$206.60
$619.800
5
$204.53
$1,022.650
10
$202.48
$2,024.800
25 +
$200.46
$5,011.500
Tools/3D Models