Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
CJ1WPD025
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
24 V
Number of Outputs:
2
Output Voltage:
5,24 V
Output Current:
5,0.8 A
Output Power:
25 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
81.6 x 90 x 60 mm
Output Type:
Fixed
Family:
CJ1W-PD025
Style:
DIN Rail
For use with Omron CJ1 series PLC modules
Search Keywords:
CJ1WPD025
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
22
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$415.75
$415.750
3
$409.52
$1,228.560
5
$403.37
$2,016.850
10
+
$395.20
$3,952.000
Product Guides