help desk software
DATA SHEET

D4A1108N

Omron Automation

Switch Limit N.O./N.C. SPDT Adjustable Side Plunger Conduit 10A 600VAC 250VDC Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4A1108N
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
General Purpose
Actuator Style:
Adjustable Side Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
10@480VAC 14VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 2, 3, 4X, 5, 6P, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Adjustable Side Plunger Conduit 10A 600VAC 250VDC Linear Screw Mount
Search Keywords:
D4A1108N
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$198.10
$198.100
3
$195.19
$585.570
5
$193.23
$966.150
10
$188.34
$1,883.400
25 +
$172.16
$4,304.000
Tools/3D Models