D4A2501N
Omron AutomationSwitch Limit N.O./N.C. DPDT Side Roller Lever Conduit 5A 600VAC 250VDC Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4A2501N
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
General Purpose
Actuator Style:
Side Roller Lever
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
5@125VAC 14VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 2, 3, 4X, 5, 6P, 12, 13
Body Orientation:
Right Angle
The OMRON INDUSTRIAL D4A2501N is a highly versatile and reliable limit switch designed for industrial applications. This switch features a double-pole, double-throw (DPDT) configuration and can be operated with either a normally open (N.O.) or normally closed (N.C.) contact. The side roller lever design allows for precise and smooth operation, making it perfect for applications that require accurate limit detection. With a maximum current rating of 5A at 600VAC and 250VDC, this switch offers exceptional electrical performance. The D4A2501N is easy to install with its conduit connection and can be securely mounted with its rotary screw mount mechanism. Whether you're looking for a reliable limit switch for your machinery or other industrial equipment, the OMRON INDUSTRIAL D4A2501N is an excellent choice.
Search Keywords:
D4A2501N
IN STOCK:
75
Ships today, if you order in
Manufacturer Stock:
478
can ship
12/2/24
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
1
$221.93
$221.930
3
$218.47
$655.410
5
$216.28
$1,081.400
10
$214.12
$2,141.200
25
+
$211.98
$5,299.500
Product Guides
Product Changes