D4A2918N
Omron AutomationSwitch Limit N.O./N.C. DPDT Side Roller Lever Conduit 5A 600VAC 250VDC Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4A2918N
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
General Purpose
Actuator Style:
Side Roller Lever
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
5@125VAC 14VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 2, 3, 4X, 5, 6P, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 5A 600VAC 250VDC Rotary Screw Mount
Search Keywords:
D4A2918N
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
56
can ship
11/29/24
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
1
$228.03
$228.030
3
$224.61
$673.830
5
$221.24
$1,106.200
10
$199.90
$1,999.000
25
+
$189.91
$4,747.750
Product Guides