D4A3105N
Omron AutomationSwitch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4A3105N
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
General Purpose
Actuator Style:
Side Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
42 x 62 x 108.6 mm
Maximum Current Rating:
10@480VAC 14VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 2, 3, 4X, 5, 6P, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount
Search Keywords:
D4A3105N
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$274.20
$274.200
3
$267.14
$801.420
5
$263.13
$1,315.650
10
$259.18
$2,591.800
25
+
$255.29
$6,382.250
Product Guides