D4C1320
Omron AutomationSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable 5A 250VAC 250VDC 5.69N Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4C1320
RoHS:
No
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.69 N
Dimension:
40 x 50 x 102.7 mm
Maximum Current Rating:
5@250VAC 14VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
The OMRON INDUSTRIAL D4C1320 is a high-quality switch limit designed for industrial applications. This switch features a single-pole double-throw (SPDT) configuration with a side rotary mechanism and roller lever for precise and reliable actuation. It has a maximum current rating of 5A at 250VAC and 250VDC, making it suitable for a wide range of electrical systems. With a robust rotary screw mount, the D4C1320 offers secure and convenient installation. Whether used in machinery control, automation systems, or safety applications, this OMRON switch is built to withstand demanding environments and provide consistent performance.
Search Keywords:
D4C1320
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
14
can ship
12/6/24
Factory Lead-Time
36 Weeks
can ship
7/31/25
Quantity
Unit Price
Ext. Price
1
$243.32
$243.320
3
$220.03
$660.090
5
$217.83
$1,089.150
10
$192.34
$1,923.400
25
+
$174.68
$4,367.000
Product Guides