D4C1402
Omron AutomationSwitch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 250VDC 11.77N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4C1402
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.77 N
Dimension:
40 x 17.4 x 54.2 mm
Maximum Current Rating:
5@250VAC 14VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The OMRON INDUSTRIAL D4C1402 is a versatile switch limit designed to provide precise and reliable signaling in various industrial applications. It features a top roller plunger with a Single Pole Double Throw (SPDT) configuration, enabling it to act as a Normally Open (N.O.) or Normally Closed (N.C.) switch. This allows for flexibility in functionality and compatibility with different systems.With a current rating of 5A and voltage ratings of 250VAC and 250VDC, this switch can handle demanding loads and operate in different voltage environments. Its linear screw mount provides secure installation and ensures stability during usage.Ideal for industrial control systems, automation equipment, and machinery, the OMRON D4C1402 offers optimal performance and durability. With a force rating of 11.77N, it ensures accurate and consistent signaling operation for precise control and monitoring.The included cable provides a convenient and ready-to-use solution for wiring connections, saving time and effort during installation. Trust in the OMRON INDUSTRIAL D4C1402 for your limit switch needs, and experience reliable and efficient performance in your operations.
Search Keywords:
D4C1402
IN STOCK:
0
Manufacturer Stock:
70
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$142.17
$142.170
5
$140.08
$700.400
10
$131.43
$1,314.300
25
$123.47
$3,086.750
50
$115.50
$5,775.000
75
$114.35
$8,576.250
100
+
$113.20
$11,320.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
RAYMT4U
MINI-TEMP
GT3A-4EAF20
Time Delay Relay DPDT 5A 100V to 240VAC Plug-In
RTE-B1AD24
Multi range timer
SC110NJ
Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
BA-1RV111-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac,...