help desk software
DATA SHEET

D4C1532

Omron Automation

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 250VDC 17.65N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4C1532
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.65 N
Dimension:
40mm x 17.4mm x 73.6 mm
Maximum Current Rating:
5@250VAC 14VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 250VDC 17.65N Linear Screw Mount
Search Keywords:
D4C1532
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$143.77
$143.770
3
$141.61
$424.830
5
$139.49
$697.450
10
$137.40
$1,374.000
25 +
$134.19
$3,354.750
Tools/3D Models