D4C1702
Omron AutomationSwitch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 250VDC 11.77N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4C1702
RoHS:
No
HTS:
8536509055
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.77 N
Dimension:
40 x 17.4 x 54.2 mm
Maximum Current Rating:
5@250VAC 14VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 250VDC 11.77N Linear Screw Mount
Search Keywords:
D4C1702
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
7
can ship
12/6/24
Factory Lead-Time
36 Weeks
can ship
7/31/25
Quantity
Unit Price
Ext. Price
1
$195.05
$195.050
3
$192.13
$576.390
5
$189.25
$946.250
10
$186.41
$1,864.100
25
+
$182.99
$4,574.750
Product Guides