D4C1901
Omron AutomationSwitch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Cable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4C1901
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.77 N
Dimension:
40mm x 17.4mm x 54.2 mm
Maximum Current Rating:
5@250VAC 14VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Cable
Search Keywords:
D4C1901
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$143.77
$143.770
3
$141.61
$424.830
5
$139.49
$697.450
10
$137.40
$1,374.000
25
+
$134.19
$3,354.750
Product Guides