help desk software
DATA SHEET

D4C1950

Omron Automation

Switch Limit N.O./N.C. SPDT Plastic Rod Screw Mount 5A 250VAC 250VDC 1.47N Rotary Cable

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4C1950
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed
Actuator Style:
Plastic Rod
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
1.47 N
Dimension:
40mm x 17.4mm x 141 mm
Maximum Current Rating:
5@250VAC 14VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Plastic Rod Screw Mount 5A 250VAC 250VDC 1.47N Rotary Cable
Search Keywords:
D4C1950
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$115.16
$115.160
5
$106.57
$532.850
10
$103.48
$1,034.800
25
$97.81
$2,445.250
50
$95.20
$4,760.000
100
$93.77
$9,377.000
250 +
$91.54
$22,885.000
Tools/3D Models