D4C4532
Omron AutomationEnclosed limit switch – 0.1 A - 125 VAC - 0.1 A - 30 VDC- 5 m - Sealed roller plunger
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4C4532
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.65 N
Dimension:
40 x 17.4 x 73.6 mm
Maximum Current Rating:
0.1@125VAC 30VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The Omron Industrial D4C-4532 is an enclosed limit switch with sealed roller plunger, that's also thin and highly sealed. It has a voltage rating of 30VDC/125VAC, a current rating of 0.1 A and a cable length of 5 meter.
Search Keywords:
D4C4532
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$167.52
$167.520
5
$142.80
$714.000
10
$133.15
$1,331.500
25
$125.77
$3,144.250
50
$120.47
$6,023.500
75
$118.67
$8,900.250
100
+
$116.76
$11,676.000
Product Guides