help desk software
DATA SHEET

D4C6503

Omron Automation

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 0.1A 30VDC 11.77N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4C6503
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.77 N
Dimension:
40mm x 17.4mm x 67 mm
Maximum Current Rating:
0.1@30VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 0.1A 30VDC 11.77N Linear Screw Mount
Search Keywords:
D4C6503
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$176.34
$176.340
5
$159.46
$797.300
10
$147.21
$1,472.100
25
$138.29
$3,457.250
50
$129.36
$6,468.000
75
$128.07
$9,605.250
100 +
$126.79
$12,679.000
Tools/3D Models