D4CC4032
Omron AutomationSwitch Limit N.O./N.C. SPDT Top Roller Plunger Connector Receptacle 1A 30VDC 17.65N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4CC4032
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.65 N
Dimension:
40 x 17.4 x 92.1 mm
Maximum Current Rating:
1@30VDC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
3, 4, 13
Body Orientation:
Straight
The OMRON INDUSTRIAL part D4CC4032 is a high-quality limit switch designed for industrial applications. It features a single-pole double-throw (SPDT) configuration, allowing both normally open (N.O.) and normally closed (N.C.) circuit options. The top roller plunger ensures smooth and reliable operation. With a maximum current rating of 1A and voltage rating of 30VDC, it is suitable for a wide range of electric circuits. The switch is rated at 17.65N of actuation force, providing precise control and accurate positioning. It can easily be mounted using a linear screw mount, making installation quick and convenient. Trust the OMRON INDUSTRIAL D4CC4032 for your limit switch needs and experience excellent performance and durability.
Search Keywords:
D4CC4032
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
43
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$188.81
$188.810
3
$185.86
$557.580
5
$184.00
$920.000
10
$175.24
$1,752.400
25
+
$159.31
$3,982.750
Product Guides