help desk software
DATA SHEET

D4D3527R

Omron Automation

Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Conduit 2A 400VAC 400VDC Rotary Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4D3527R
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Manual Reset
Actuator Style:
Adjustable Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
48.7 mm
Maximum Current Rating:
2@400VAC 400VDC@TU VA
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Conduit 2A 400VAC 400VDC Rotary Screw Mount
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$103.59
$103.590
5
$102.56
$512.800
10
$101.53
$1,015.300
25 +
$100.51
$2,512.750
Tools/3D Models