D4E1A10N
Omron AutomationSwitch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 1A 250VAC 250VDC 11.77N Linear Connector
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4E1A10N
RoHS:
Yes
HTS:
8536509055
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Small Sealed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.77 N
Dimension:
60 x 18 x 61.3 mm
Maximum Current Rating:
1@125VAC 30VDC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 1A 250VAC 250VDC 11.77N Linear Connector
Search Keywords:
D4E1A10N
IN STOCK:
8
Ships today, if you order in
Manufacturer Stock:
180
can ship
12/6/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$94.53
$94.530
5
$93.14
$465.700
10
$91.59
$915.900
25
$86.05
$2,151.250
50
$80.49
$4,024.500
100
$77.72
$7,772.000
250
+
$76.94
$19,235.000
Product Guides