D4E1A20N
Omron AutomationSwitch Limit N.O./N.C. SPDT Top Roller Plunger Screw 5A 250VAC 250VDC 11.77N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4E1A20N
RoHS:
No
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Small Sealed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.77 N
Dimension:
57 x 18 x 61.3 mm
Maximum Current Rating:
5@250VAC 30VDC A
Terminal Type:
Screw
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw 5A 250VAC 250VDC 11.77N Linear Screw Mount
Search Keywords:
D4E1A20N
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
117
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
1
$87.54
$87.540
5
$80.94
$404.700
10
$74.42
$744.200
25
$69.98
$1,749.500
50
$65.61
$3,280.500
100
$62.33
$6,233.000
250
+
$61.39
$15,347.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AH165-TGLW11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TLG11E3
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Solder Lug Panel Mo...
AH165-TLO11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TLR11E3
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Solder Lug Panel Mo...
SHLQ2155
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 10A 480VAC 250VDC 9.81N Linear Pane...