D4E1C20N
Omron AutomationSwitch Limit N.O./N.C. SPDT Top Plunger Screw 5A 250VAC 250VDC 11.77N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4E1C20N
RoHS:
No
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Small Sealed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.77 N
Dimension:
57 x 18 x 55.3 mm
Maximum Current Rating:
5@250VAC 30VDC A
Terminal Type:
Screw
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Plunger Screw 5A 250VAC 250VDC 11.77N Linear Screw Mount
Search Keywords:
D4E1C20N
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
18
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$89.29
$89.290
5
$88.40
$442.000
10
$80.37
$803.700
25
$77.40
$1,935.000
50
$72.58
$3,629.000
100
$68.95
$6,895.000
250
+
$68.26
$17,065.000
Product Guides