D4E1E10N
Omron AutomationSwitch Limit N.O./N.C. SPDT Cross Roller Plunger Connector 1A 250VAC 250VDC 11.77N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4E1E10N
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Small Sealed
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.77 N
Dimension:
60mm x 18mm x 71.2 mm
Maximum Current Rating:
1@125VAC 30VDC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Connector 1A 250VAC 250VDC 11.77N Linear Screw Mount
Search Keywords:
D4E1E10N
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
2
can ship
10/28/24
Factory Lead-Time
36 Weeks
can ship
6/23/25
Quantity
Unit Price
Ext. Price
1
$117.12
$117.120
5
$108.94
$544.700
10
$104.59
$1,045.900
25
$100.61
$2,515.250
50
$98.12
$4,906.000
100
$96.65
$9,665.000
250
+
$94.64
$23,660.000
DOWNLOADS