help desk software
DATA SHEET

D4E2G20N

Omron Automation

Switch Limit N.O./N.C. SPDT Top Roller Lever Screw 0.1A 125VAC 30VDC 3.92N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4E2G20N
RoHS:
Yes
HTS:
8536509055
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Small Sealed
Actuator Style:
Top Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
3.92 N
Dimension:
57mm x 18mm x 53.5 mm
Maximum Current Rating:
0.1@125VAC 30VDC A
Terminal Type:
Screw
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw 0.1A 125VAC 30VDC 3.92N Linear Screw Mount
Search Keywords:
D4E2G20N
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$95.42
$95.420
5
$88.30
$441.500
10
$85.74
$857.400
25
$81.04
$2,026.000
50
$78.88
$3,944.000
100
$77.70
$7,770.000
250 +
$75.85
$18,962.500
Tools/3D Models