help desk software
DATA SHEET

D4MC2021VCT1M

Omron Automation

Switch Limit N.O./N.C. SPDT Short Hinge Roller Lever Screw Mount 10A 480VAC 250VDC 2.94N Linear Cable

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4MC2021VCT1M
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Compact
Actuator Style:
Short Hinge Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
2.94 N
Dimension:
70mm x 21.7mm x 69 mm
Maximum Current Rating:
10@250VAC 14VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Short Hinge Roller Lever Screw Mount 10A 480VAC 250VDC 2.94N Linear Cable
Search Keywords:
D4MC2021VCT1M
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.21
$76.210
5
$68.00
$340.000
10
$65.97
$659.700
25
$60.55
$1,513.750
50
$59.64
$2,982.000
100
$58.75
$5,875.000
250 +
$56.67
$14,167.500
Tools/3D Models