help desk software
DATA SHEET

D4MC5020

Omron Automation

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 10A 480VAC 250VDC 5.88N Linear Screw Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4MC5020
RoHS:
No
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.88 N
Dimension:
70 x 21.7 x 80 mm
Maximum Current Rating:
10@250VAC 14VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 10A 480VAC 250VDC 5.88N Linear Screw Mount
Search Keywords:
D4MC5020
IN STOCK: 9
Can Ship immediately
Manufacturer Stock:
130   can ship 12/2/24
Factory Lead-Time
36 Weeks can ship 7/25/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$59.33
$59.330
5
$53.80
$269.000
10
$49.46
$494.600
25
$48.97
$1,224.250
50
$44.81
$2,240.500
100
$44.36
$4,436.000
250 +
$43.92
$10,980.000
Tools/3D Models