D4NL1DFAB
Omron AutomationSafety Door-Lock Switch - Mechanical Lock - DPST - 2NC + 2NC - 24 VDC - 10 A - PG13.5 Thread Size - Status Indicator - Screw Terminal. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4NL1DFAB
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The OMRON INDUSTRIAL part D4NL1DFAB is a high-quality, reliable safety door switch designed for industrial applications. This switch is specifically engineered to ensure the safety of personnel and machinery by preventing unauthorized access to hazardous areas.With its dual-color LED indicators, the D4NL1DFAB offers clear visual indication of the switch's status, allowing for easy monitoring and troubleshooting. The switch also features a robust construction, providing durability and resistance to harsh environments.Installation and maintenance of the D4NL1DFAB is quick and hassle-free, thanks to its user-friendly design. It offers a wide range of mounting options and is compatible with a variety of door configurations, making it adaptable to various industrial settings.With its advanced safety features and reliable performance, the OMRON INDUSTRIAL part D4NL1DFAB is an excellent choice for ensuring the highest level of safety in industrial environments.
Search Keywords:
D4NL1DFAB
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
15
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$251.75
$251.750
3
$247.97
$743.910
5
$244.25
$1,221.250
10
$240.59
$2,405.900
25
+
$228.36
$5,709.000
Product Guides