Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4NL4DFAB
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Search Keywords:
D4NL4DFAB
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
19
can ship
12/2/24
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
1
$252.94
$252.940
3
$250.41
$751.230
5
$247.91
$1,239.550
10
$234.92
$2,349.200
25
+
$220.83
$5,520.750
Product Guides
CUSTOMERS
ALSO BOUGHT
202236-5
III+ PIN,SOLTAB,TIN,LP
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
206151-1
23-37 RECEPT STD SEX
42506-2
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 3.3 mm - Tin.
IFRM06P17A1/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC