help desk software
DATA SHEET

D4NL4GDAB4NPT

Omron Automation

Switch Safety Interlock Key 3A 240VAC 250VDC Screw Mount Conduit

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4NL4GDAB4NPT
RoHS:
Yes
HTS:
8536509055
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Guard Lock Safety Door13921
Actuator Style:
Key13891
Pole Throw Configuration:
N/A
Maximum Current Rating:
3@240VAC@(CCC/TUV) A
Terminal Type:
Conduit13920
Operating Temperature:
N/A
IP Rating:
IP6713898
Dimension:
91.5mm x 35.5mm x 9513916mm
Switch Configuration:
N/A
Body Orientation:
Straight13892
Switch Safety Interlock Key 3A 240VAC 250VDC Screw Mount Conduit
Search Keywords:
D4NL4GDAB4NPT
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$338.80
$338.800
3
$329.39
$988.170
5
$324.45
$1,622.250
10
$319.58
$3,195.800
15 +
$314.79
$4,721.850
Tools/3D Models